text.skipToContent text.skipToNavigation

Manufacturer Part #

206-1S

206 Series SPST 50 mA 24 V Raised Side Acturator PC Pin Through Hole Dip Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
CTS 206-1S - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPST
Actuator Style: Raised
Termination Style: Straight Thru Hole
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1400
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,022.00
USD
Quantity
Unit Price
140
$0.775
280
$0.76
420
$0.75
560
$0.745
700+
$0.73
Product Variant Information section