
Manufacturer Part #
219-10MST
219 Series SPST 10 Position Auto Placeable Surface Mount DIP Switch
CTS 219-10MST - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Due to a worldwide shortage of raw materials include plastic resin material, CTS is taking the proactive approach to qualify and phase in 2nd source suppliers to secure supply and maintain production activities without breaks in supply chain. The alternative materials will be of the same type and grade as the current materials such that CTS is confident that the fit, form, and function of the products will remain the same. Reason for Change: Worldwide Supply chain material shortage of plastic resin
Part Status:
CTS 219-10MST - Technical Attributes
Type: | Dip |
No of Positions: | 10 |
Circuitry: | SPST |
Actuator Style: | Standard |
Termination Style: | Gull Wing |
Sealed Option: | Sealed |
Contact Resistance: | 25mΩ |
Voltage Rating: | 20V |
Current Rating: | 100mA |
Insulation Resistance: | 1000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
$Features & Applications
The 219 Series SPST(single Pole Single Through) is a DIP Switch. it has 10 Position Auto Placeable Half Pitch Surface Mount device.
Features:
- Optimized Mechanical Features
- Removable tape seal to withstand IR vapor phase or wave soldering temperatures, and board washing
- Positive detent separate from contactor
- Available low profile, medium, and extended height actuators
- Gull-wing and "J" lead terminal configurations
- Tube or tape and reel packaging available
- Optimized Contact System
- Redundant, wiping contact
- Contactor does not deflect during actuation
- Premium Materials
- Gold plated beryllium copper contacts
- RoHS compliant
- High temperature materials (UL94V-0)
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Surface Mount