text.skipToContent text.skipToNavigation

Manufacturer Part #

76HPSB08GWRT

76HP Series Side Actuated SPST 8 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 76HPSB08GWRT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Standard
Termination Style: Gull Wing
Sealed Option: Unsealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 2000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The 76HP series DIP Switch is Piano-DIP, SPST, gull wing, 8 position, RoHS compliant.

Key Features:

  • Compatible with SMT Assembly Including Infrared Reflow and Vapor-Phase
  • Easily Accessed when PC Boards are Racked
  • Reliable Spring and Ball Contact

Specifications:

  • Make-and-break Current Rating: 2,000 operations per switch position at 1 mA, 5 Vdc; 50 mA, 30 Vdc; or 50 mA, 30 Vdc
  • Contact Resistance: Initial: 30 mohms maximum; After Life: 100 mohms maximum (10 mA at 50 Vdc, open circuit)
  • Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial: 2,000 Mohms
  • Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. Initial: 750 volts; After Life: 500 volts
  • Carry Rating: 5 amps, maximum rise of 20°C
  • Switch Capacitance: 2 pF at 1 megahertz
  • Terminals: Copper alloy, matte tin plated over nickel barrier
  • Non-Conductive Parts: Cover is natural color thermoplastic, actuators are white thermoplastic (UL94V-O)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,475.00
USD
Quantity
Unit Price
500+
$2.95
Product Variant Information section