text.skipToContent text.skipToNavigation

Manufacturer Part #

78B06T

78 Series Raised Slide SPST 6 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78B06T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Standard
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$30.90
USD
Quantity
Unit Price
15
$2.06
45
$2.03
75
$2.01
225
$1.98
375+
$1.95
Product Variant Information section