text.skipToContent text.skipToNavigation

Manufacturer Part #

78HJ03GWT

78H Series Top Actuated SPDT 3 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78HJ03GWT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: SPDT
Actuator Style: Raised
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.95
USD
Quantity
Unit Price
15
$4.13
30
$4.08
60
$4.03
75
$4.02
225+
$3.92
Product Variant Information section