text.skipToContent text.skipToNavigation

Manufacturer Part #

78J01T

78 Series 1 Position SPDT 0.15 A Top Actuated Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78J01T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPDT
Actuator Style: Raised
Termination Style: Straight Thru Hole
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$93.45
USD
Quantity
Unit Price
35
$2.67
70
$2.64
105
$2.62
140
$2.61
175+
$2.57
Product Variant Information section