text.skipToContent text.skipToNavigation

Manufacturer Part #

78J02T

78 Series Raised Slide SPDT 2 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78J02T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPDT
Actuator Style: Slide
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications

The 78J series are DIP Switch with SPDT 2 circuits, raised slide, 2 position and RoHS Compliant.

Key Features:

  • Raised and Recessed Rocker, and Toggle Actuated Styles
  • SPDT with a Common Pole, or SPDT with 2 Isolated Circuits
  • Spring and Ball Contact
  • Top Tape Seal Option for Most Styles

Specifications:

  • Make-and-break Current Rating: 2,000 operations per switch position at 1 mA, 5 Vdc; 50 mA, 30 Vdc; or 150 mA, 30 Vdc
  • Contact Resistance: Initial: 30 mohms maximum; After Life: 100 mohms maximum (10 mA at 50 Vdc, open circuit)
  • Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial: 5,000 Mohms, After Life: 1,000 Mohms
  • Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. Initial: 750 volts; After Life: 500 volts
  • Carry Rating: 5 amps, maximum rise of 20°C
  • Switch Capacitance: 2 pF at 1 megahertz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
21
Multiple Of:
21
Total
$59.22
USD
Quantity
Unit Price
1
$2.88
15
$2.82
30
$2.79
100
$2.74
200+
$2.68
Product Variant Information section