Manufacturer Part #
78RB02RAT
78 Series Recessed Slide SPST 2 Position Through Hole DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 78RB02RAT - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 2 |
| Circuitry: | SPST |
| Actuator Style: | Recessed |
| Termination Style: | Right Angle |
| Sealed Option: | Sealed |
| Mounting Method: | Through Hole |
Features & Applications
The 78 Series DIP Switch, recessed slide, 8 position, tape seal, right angle and RoHS Compliant.
Key Features:
- Raised and Recessed Slides
- SPST, 2PST, 3PST, 4PST
- Sealed Base Standard
- Spring and Ball Contact
- Top Tape Seal Option
Specifications:
- Make-and-break Current Rating: 2,000 operations per switch position at 1 mA, 5 Vdc; 50 mA, 30 Vdc; or 150 mA, 30 Vdc
- Contact Resistance: Initial: 30 mohms maximum; After Life: 100 mohms maximum (10 mA at 50 Vdc, open circuit)
- Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial: 2,000 Mohms
- Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. Initial: 750 volts; After Life: 500 volts
- Carry Rating: 5 amps, maximum rise of 20°C
- Switch Capacitance: 2 pF at 1 megahertz
- Terminals: Copper alloy, matte tin plated over nickel barrier
- Non-Conductive Parts: Cover is natural color thermoplastic, actuators are white thermoplastic (UL94V-O)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
35
$4.39
70
$4.34
105
$4.31
140
$4.29
175+
$4.23
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Through Hole