text.skipToContent text.skipToNavigation

Manufacturer Part #

78RB08ST

78 Series Recessed Slide SPST 8 Position Right Angle Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78RB08ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications

Grayhill’s 78 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting.  These through hole dip switches are available with raised slides for Single Pole Single Throw (SPST), Double Pole Single Throw (2PST), Triple Pole Single Throw (3PST) & Four Pole Single Throw (4PST) operation solutions.  Recessed slides are an option with SPST circuitry.

A spring and ball contact as well as a sealed base are offered as standard with the 78 series from Grayhill.  In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T).  Contacts are of copper alloy, gold plated over nickel barrier. 

 

The 78RB08ST is an 8 position through hole DIP switch with recessed slides and top tape seal offering a Single Pole Single Throw (SPST) switch operation.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.52
USD
Quantity
Unit Price
10
$2.21
25
$2.18
50
$2.15
125
$2.12
250+
$2.08
Product Variant Information section