text.skipToContent text.skipToNavigation

Manufacturer Part #

90B08SLT

90B Series Machine Insertable SPST 8 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 90B08SLT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications

The 90B Series are Machine Insertable, DIP Switch with SPST, 10 position, tape seal, 30 uin gold, RoHS Compliant.

Key Features:

  • Tested for TO-116 Equipment
  • Up to 10 Positions
  • High Pressure, Reliable Contacts
  • Molded (Sealed) Base and
  • Optional Top Seal
  • RoHS Compliant

Specifications:

  • Make-and-break Current Rating: 2,000 operations per switch position at these resistive loads:10 mA, 30 Vdc; or 10 mA, 50 mVdc; 10 mA, 50 mVdc; or 25 mA, 24 Vdc; or 100 mA,6 Vdc.
  • Contact Resistance: (measured at 10 mA, 50 mVdc). Initial: 20 mohms maximum, After Life: 100 mohms maximum
  • Insulation Resistance: Minimum, at 100 Vdc between adjacent closed contacts and also across open switch contacts. Initial (Mohms): 5,000, After Life (Mohms): 1,000
  • Dielectric Strength: Minimum voltage (AC RMS) measured between adjacent closed contacts and also across open switch contacts. lnitial: 500 volts, After Life: 500 volts
  • Current Carry Rating: 3A maximum rise of 20°C
  • Switch Capacitance: 2 pF at 1 megahertz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$40.40
USD
Quantity
Unit Price
20
$2.02
60
$1.99
80
$1.98
200
$1.95
300+
$1.92
Product Variant Information section