text.skipToContent text.skipToNavigation

Manufacturer Part #

90HBW10PRT

90HB Series Low Profile SPST 10 Position Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Date Code: 2032
Product Specification Section
Grayhill 90HBW10PRT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SPST
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 20mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$2,400.00
USD
Quantity
Unit Price
750+
$3.20