Manufacturer Part #
90HBW10PRT
90HB Series Low Profile SPST 10 Position Surface Mount DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 90HBW10PRT - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 10 |
| Circuitry: | SPST |
| Termination Style: | Gull Wing |
| Sealed Option: | Sealed |
| Contact Resistance: | 20mΩ |
| Voltage Rating: | 24V |
| Current Rating: | 25mA |
| Insulation Resistance: | 5000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
750+
$3.20
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount