text.skipToContent text.skipToNavigation

Manufacturer Part #

94HAB08T

94H Series 8 Position Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 94HAB08T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: Coded
Termination Style: PCB
Sealed Option: Unsealed
Contact Resistance: 50mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
16,634
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$82.35
USD
Quantity
Unit Price
10
$3.09
25
$3.05
50
$3.01
100
$2.98
200+
$2.91
Product Variant Information section