text.skipToContent text.skipToNavigation

Manufacturer Part #

94HAB10WT

94H Series 10 Position Surface Mount Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 94HAB10WT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: Coded
Termination Style: Gull Wing
Sealed Option: Unsealed
Contact Resistance: 50mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$85.86
USD
Quantity
Unit Price
27
$3.18
54
$3.15
81
$3.13
108
$3.11
135+
$3.06
Product Variant Information section