text.skipToContent text.skipToNavigation

Manufacturer Part #

94HAC10T

94H Series 10 Position Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 1748
Product Specification Section
Grayhill 94HAC10T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: Coded
Termination Style: PCB
Sealed Option: Unsealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2
Multiple Of:
27
Total
$6.88
USD
Quantity
Unit Price
27
$3.44
54
$3.40
81
$3.37
108
$3.36
135+
$3.30
Product Variant Information section