text.skipToContent text.skipToNavigation

Référence fabricant

BD03

BD Series Top Actuated SPST 3 Position Through Hole DIP Switch

Modèle ECAD:
Nom du fabricant: C&K
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
C&K BD03 - Caractéristiques techniques
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Standard
Termination Style: Vertical
Sealed Option: Unsealed
Contact Resistance: 50mΩ
Voltage Rating: 5V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Méthode de montage : Through Hole
Fonctionnalités et applications
  C & K Components’ BD Series of Standard Profile DIP Switches all have an extended actuator for easy actuation.  Its open bottom construction allows for solder washing without the need for tape seal.  The Series is RoHS Compliant.  All BD Standard Profile DIP Switch actuators are in ‘OFF’ position.

The case & cover of the BD Series of Standard Profile DIP Switches are made of glass filled polyester (PBT) and are flame retardant (UL 94V-0).  The actuator is also glass filled nylon 6/6, flame retardant, and heat stabilized (UL 94V-0). The contacts are gold over nickel over phosphor bronze and the terminals are made in matte-tin over phosphor bronze.

The BD03 is a 3 position, single pole single throw Standard Profile DIP Switch with a vertical through hole mounting style.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
1026
Multiples de :
54
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 149,12 $
USD
Quantité
Prix unitaire
1
$1.20
25
$1.18
75
$1.16
150
$1.15
400+
$1.12
Product Variant Information section