text.skipToContent text.skipToNavigation

Manufacturer Part #

KAC04LGGR

KAC Series SPST 4 Position Extended Actuator Gull Wing Piano Dip Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
E-Switch KAC04LGGR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Raised
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,281.00
USD
Quantity
Unit Price
700+
$1.83
Product Variant Information section