text.skipToContent text.skipToNavigation

Manufacturer Part #

KAE01LAGT

KAE Series SPST 25 mA 24 V DIP Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code: 2628
Product Specification Section
E-Switch KAE01LAGT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPST
Actuator Style: Extended
Termination Style: Splay
Contact Resistance: 50mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -20°C to +85°C
Pricing Section
Global Stock:
2,840
USA:
2,840
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.13
USD
Quantity
Unit Price
25
$0.765
50
$0.75
125
$0.735
300
$0.72
750+
$0.69