text.skipToContent text.skipToNavigation

Manufacturer Part #

KAE01LAGT

KAE Series SPST 25 mA 24 V DIP Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch KAE01LAGT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPST
Actuator Style: Extended
Termination Style: Splay
Contact Resistance: 50mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -20°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1040
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$717.60
USD
Quantity
Unit Price
130
$0.73
260
$0.72
390
$0.71
520
$0.705
650+
$0.69