text.skipToContent text.skipToNavigation

Manufacturer Part #

RTE1000R14

RTE Series Flush Screwdriver Slot 10 Position BCD Rotary DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K RTE1000R14 - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 10
Circuitry: BCD
Actuator Style: Flush
Termination Style: Solder
Sealed Option: Sealed
Voltage Rating: 30V
Current Rating: 100mA
Insulation Resistance: 100GΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1950
Multiple Of:
1950
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,390.50
USD
Quantity
Unit Price
1,950+
$3.79
Product Variant Information section