text.skipToContent text.skipToNavigation

Manufacturer Part #

SDA08H0SBR

SDA Series Low Profile SPST 8 Position Surface Mount Sealed DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K SDA08H0SBR - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Operating Force: 800gf
Termination Style: Gull Wing
Sealed Option: Unsealed
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
66,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,387.50
USD
Quantity
Unit Price
750+
$1.85
Product Variant Information section