text.skipToContent text.skipToNavigation

Manufacturer Part #

62D22-01-040C

62 Series Encoder 16 Position 4.0 Cable w/o pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62D22-01-040C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$855.75
USD
Quantity
Unit Price
1
$35.94
3
$35.38
5
$35.12
10
$34.77
20+
$34.23
Product Variant Information section