text.skipToContent text.skipToNavigation

Manufacturer Part #

62H2222-H0-P

Encoder, High Torque, Concentric, 22.5° or 16 positions (deck A), Concentric

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62H2222-H0-P - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Round
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,727.00
USD
Quantity
Unit Price
1
$72.53
2
$71.63
3
$71.11
5
$70.46
10+
$69.08
Product Variant Information section