text.skipToContent text.skipToNavigation

Manufacturer Part #

62S15-M0-020CH

Encoder, 15° or 24 positions, w/o pushbutton, 2.0in. Cable, connector .050i

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62S15-M0-020CH - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$932.25
USD
Quantity
Unit Price
1
$39.16
3
$38.54
5
$38.26
10
$37.88
20+
$37.29
Product Variant Information section