text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-VXM00112B

EVQ-VX Series 1 mA 10 V Rotational 10 mm Square GS Encoder

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EVQ-VXM00112B - Technical Attributes
Attributes Table
Encoder Type: Square
Supply Voltage: 10V
Actuator Type: Round
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,805.00
USD
Quantity
Unit Price
20
$1.04
40
$1.03
100
$0.995
250
$0.975
500+
$0.935
Product Variant Information section