Manufacturer Part #
5-1437624-9
PKG Series Ribbed w/ Indicator Line Molded Phenolic Knob
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tray Mounting Method:Press Fit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-1437624-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-1437624-9 - Technical Attributes
Attributes Table
| Mounting Method: | Press Fit |
Features & Applications
The 5-1437624-9 is a part of PKG Series Ribbed w/ Indicator Line Molded Phenolic Knob
Features:
- Product Type = Knob
- Series = PKG
- Shaft Size (mm [in]) = 3.17 [0.125]
- Knob Design = Ribbed
- Indicator Style = Line
- Indicator Location = Top and Side
- Diameter (mm [in]) = 11.10 [0.437]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Press Fit