text.skipToContent text.skipToNavigation

Manufacturer Part #

AT4058B

JB Series White Sculptured Cap

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AT4058B - Technical Attributes
Attributes Table
Mounting Method: Snap Fit
Features & Applications

The AT4058B is a Sculptured cap for JB Series Processed sealed Low Profile Tactiles

Features:

  • For Use With/Related Products JB Series
  • Mounting Type: Snap Fit
  • Size 12.00mm L x 12.00mm W x 6.30mm H

Specification:

  • Family Accessories: - Caps 
  • Series: JB
  • Switch Type: Tactile
  • Shape: Square, Sculptured
  • Color: White
  • Illumination: Non-Illuminated

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.00
USD
Quantity
Unit Price
25
$0.895
50
$0.88
125
$0.86
250
$0.845
500+
$0.81
Product Variant Information section