text.skipToContent text.skipToNavigation

Manufacturer Part #

AT413A

AT400 Series 0.315 inch Screw-On Cap for MB2000 Series

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The AT400 Series 0.315 inch Screw-On Cap for MB2000 Series

Features:

  • For Use With/Related Products MB2000 Series
  • Mounting Type: Screw On
  • Size 8.00mm Dia x 6.50mm H

Specification:

  • Family Accessories: - Caps 
  • Series: MB2000
  • Shape: Round
  • Color: Black
  • Illumination: Non-Illuminated

 

 

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$5.25
USD
Quantity
Unit Price
1
$0.21
150
$0.205
400
$0.20
1,500
$0.197
4,000+
$0.188
Product Variant Information section