text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1437597-3

5 Disc Tumbler SPST Off On Remove Key Position 1 or 2 Key Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1437597-3 - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Circuitry: SPST
Termination Style: Screw
Features & Applications

The 2-1437597-3 is a 5 Disc Tumbler SPST Off On Remove Key Position 1 or 2 Key Switch.

Features:

  • Product Type = Switch
  • Frame Material = Stainless Steel
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Series = SWK
  • Actuator Travel = 90°
  • Actuator Material = Brass
  • Contact Finish = Silver Plate
  • Terminals/Fixed Contact Type = Screw/Solder

Electrical Characteristics:

  • Contact Resistance (m?) = 50
  • Contact Rating = 1A @ 120 VAC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,980.00
USD
Quantity
Unit Price
50+
$39.60
Product Variant Information section