text.skipToContent text.skipToNavigation

Manufacturer Part #

AK2-2PB

2 Position 30 mm Left/Right Removal Non Illuminated Metal Key Switch Operator

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation AK2-2PB - Technical Attributes
Attributes Table
Termination Style: Panel
Switch Operation: Other
Contact Material: Silver
Contact Plating: Silver
Actuator Style: Key Lock
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
54
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
1
$23.00
4
$22.68
15
$22.38
25
$22.26
50+
$21.90
Product Variant Information section