text.skipToContent text.skipToNavigation

Manufacturer Part #

CKL12BFW01-001

CK Series SPDT 2 Position 90 Degree Solder Lug Switch Lock

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
NKK Switches CKL12BFW01-001 - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Circuitry: SPDT
Termination Style: Panel
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,587.00
USD
Quantity
Unit Price
1
$16.66
3
$16.46
10
$16.24
20
$16.11
40+
$15.87
Product Variant Information section