text.skipToContent text.skipToNavigation

Manufacturer Part #

D6F90F1LFS

D6 Series Black Flat SPST Off-Momentary Through Hole Key Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K D6F90F1LFS - Technical Attributes
Attributes Table
Contact Current-Max: 0.1A
Circuitry: SPST
Actuation Force: 1.3N
Termination Style: PCB
Switch Operation: Off-On
Current Rating: 3A
Voltage Rating: 32V
Insulation Resistance: 100MΩ
Actuator Style: Flat Blue Button
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,950.00
USD
Quantity
Unit Price
250
$0.82
500
$0.805
750
$0.80
1,000+
$0.79
Product Variant Information section