Manufacturer Part #
FMBN04BE
FM Series 20 mA @ 24 VDC 4 Key Gray Surface Sheet Keypad
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches FMBN04BE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
05/29/2025 Details and Download
Description and Reason for Change:There will be a change to the identification of FM Series Membranes. However, the change is not visible on the top of the membrane card, but under the surface sheet. A serial number will be added to the right of the “FM” at the bottom center, as shown in After Change. The revision will apply to illuminated and nonilluminated membranes, as well as standard and custom models.
Part Status:
Active
Active
NKK Switches FMBN04BE - Technical Attributes
Attributes Table
| Contact Current-Max: | 20mA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$22.48
3
$22.17
5
$22.03
20
$21.65
30+
$21.41
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg