text.skipToContent text.skipToNavigation

Manufacturer Part #

KO103E701

KO Series 2 Position 125 V 1 A SPST-NO Panel Mount Keylock Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KO103E701 - Technical Attributes
Attributes Table
Contact Current-Max: 1A
Circuitry: SPST N.O.
Termination Style: Solder Lug
Switch Operation: Off-Mom
Current Rating: 1A
Contact Material: Copper Alloy
Rated Voltage (VAC): 125VAC
Insulation Resistance: 200MΩ
Contact Plating: Silver
Dimension: W  11.6mm x H  31.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,920.00
USD
Quantity
Unit Price
100+
$3.92
Product Variant Information section