Manufacturer Part #
KO132D1506HT
KO Series 1 Tumbler DP 90 Degree Panel Mount Solder Lug Keylock Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch KO132D1506HT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch KO132D1506HT - Technical Attributes
Attributes Table
| Contact Current-Max: | 1A |
| Circuitry: | SPSP |
| Termination Style: | Panel |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$2.48
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk