text.skipToContent text.skipToNavigation

Manufacturer Part #

Y101132V203NQ

Y Series 6 Tumbler SPST 90° 4A@125 Vac 28 Vdc Solder Lug Switch Lock

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K Y101132V203NQ - Technical Attributes
Attributes Table
Contact Current-Max: 4A
Circuitry: SPDT
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
216
Multiple Of:
2160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,270.40
USD
Quantity
Unit Price
36+
$24.40
Product Variant Information section