text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825097-6

TPB Series SPDT Vertical Right Angle On Momentary Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1825097-6 - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: Vertical / Right Angle
Mounting Method: Through Hole
Features & Applications

The 1-1825097-6 is a TPB Series SPDT Vertical Right Angle On Momentary Pushbutton Switch. 

Features:

  • Product Type = Switch
  • Tactile = Yes
  • Configuration (Pole-Throw) = Single Pole - Double Throw
  • Series = TPB
  • Mount Angle = Vertical Right Angle
  • Termination Type = Printed Circuit
  • Actuator Style = Round
  • Operating Function = On [On]
  • Ganged = No
  • ESD Grounding Terminal = Without
  • Actuator Force (g [oz]) = 50.00 – 400.00 [1.770 – 14.120]
  • Number of Actuators = Single 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$9,570.00
USD
Quantity
Unit Price
1,000+
$9.57
Product Variant Information section