text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.1625.51

Pushbutton Switch PMS IP67 grnn green 17,35 mm

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1241.1625.51 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 30VAC
Rated Voltage: 42V
Contact Current-Max: 0.05A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Insulation Resistance: 100MΩ
Termination Style: PC Pin
Operating Temperature: -40°C to +85°C
IP Rating: IP67
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
100
$3.16
200+
$3.10
Product Variant Information section