text.skipToContent text.skipToNavigation

Manufacturer Part #

14AP-L1-03-G

14 Series SPST Unsealed with Posts Green LED High Force Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 14AP-L1-03-G - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Illumination Color: Green
Actuator Style: Round Button
Termination Style: Vertical / SMT
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$4,146.00
USD
Quantity
Unit Price
200+
$20.73
Product Variant Information section