text.skipToContent text.skipToNavigation

Manufacturer Part #

3-102-774

MSM Series 100mA 250VAC SPDT RGB Area Illumination Pushbutton Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3-102-774 - Technical Attributes
Attributes Table
Rated Voltage: 30V
Contact Current-Max: 100mA
Circuitry: SPST
Insulation Resistance: 100MΩ
Illumination Color: Red / Green / Blue
Actuator Style: Plunger
Termination Style: Quick Connect
Operating Temperature: -25°C to +85°C
IP Rating: IP65
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$829.20
USD
Quantity
Unit Price
10+
$41.46
Product Variant Information section