text.skipToContent text.skipToNavigation

Manufacturer Part #

32-02

32 Series Stackable SPST Butt Contact Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 32-02 - Technical Attributes
Attributes Table
Contact Current-Max: 150mA
Switch Operation: Mom
Circuitry: SPST N.O. / N.C.
Illumination Color: No
Actuator Style: Plunger
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The 32 Series Pushbutton Switch with 30 microinches gold plating, black button, SPST and SPDT, Stackable with LED.

Key Features:

  • Stackable, Provides Custom Switch Arrangements
  • .200" Centers When Stacked
  • SPST–N.O., SPST–N.C. Circuitry in the Same Package
  • Process Compatible, Internally Sealed Plunger
  • Status/Reset or Press-to-Test Functions with Companion LED

Specifications:

  • Contact Resistance: 25 milliohms maximum on a new switch
  • Voltage Breakdown: 1,000 Vac between mutually insulated parts
  • Insulation Resistance: 1,000 megohms minimum
  • Switch and LED Operating Temperature: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.92
USD
Quantity
Unit Price
4
$5.73
15
$5.66
25
$5.63
50
$5.60
100+
$5.52
Product Variant Information section