Manufacturer Part #
32-02
32 Series Stackable SPST Butt Contact Solder Lug Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 32-02 - Technical Attributes
Attributes Table
| Contact Current-Max: | 150mA |
| Switch Operation: | Mom |
| Circuitry: | SPST N.O. / N.C. |
| Illumination Color: | No |
| Actuator Style: | Plunger |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Features & Applications
The 32 Series Pushbutton Switch with 30 microinches gold plating, black button, SPST and SPDT, Stackable with LED.
Key Features:
- Stackable, Provides Custom Switch Arrangements
- .200" Centers When Stacked
- SPST–N.O., SPST–N.C. Circuitry in the Same Package
- Process Compatible, Internally Sealed Plunger
- Status/Reset or Press-to-Test Functions with Companion LED
Specifications:
- Contact Resistance: 25 milliohms maximum on a new switch
- Voltage Breakdown: 1,000 Vac between mutually insulated parts
- Insulation Resistance: 1,000 megohms minimum
- Switch and LED Operating Temperature: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$239.37
2
$234.39
3
$231.52
4+
$227.97
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Through Hole