text.skipToContent text.skipToNavigation

Manufacturer Part #

38BT-0-V-3-S

SWITCH PUSH SPST-NO 0.4VA 20V

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Grayhill 38BT-0-V-3-S - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Insulation Resistance: 1GΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Plunger
Termination Style: PC Pin
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
125
USA:
125
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$199.00
USD
Quantity
Unit Price
25
$7.96
50
$7.91
75
$7.88
100+
$7.84
Product Variant Information section