text.skipToContent text.skipToNavigation

Manufacturer Part #

38FSP8B6V2RT

38F Series Subminiature SPDT Non-Threaded Right Angle Pushbutton Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Grayhill 38FSP8B6V2RT - Technical Attributes
Attributes Table
Contact Current-Max: 400mA
Switch Operation: On-On
Circuitry: SPDT
Actuator Style: Pushbutton
Termination Style: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$376.00
USD
Quantity
Unit Price
10
$3.91
25
$3.85
40
$3.82
100
$3.76
150+
$3.69
Product Variant Information section