text.skipToContent text.skipToNavigation

Manufacturer Part #

700SP7B10VS2QEC2BLK

700 Series 28 V 3 A SPDT On-Mom Panel Mount Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
E-Switch 700SP7B10VS2QEC2BLK - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Rated Voltage: 28V
Contact Current-Max: 3A
Switch Operation: On-On
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Actuator Style: Pushbutton
Termination Style: PC Pin
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,061.10
USD
Quantity
Unit Price
270+
$3.93
Product Variant Information section