Manufacturer Part #
8121SD9A4GE
8020 Series SPDT On-Momentary Right Angle Through Hole Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 8121SD9A4GE - Technical Attributes
Attributes Table
| Contact Current-Max: | 1A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Actuator Style: | Round |
| Termination Style: | Right Angle / PC Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
40
$9.28
80+
$9.17
Product Variant Information section
Available Packaging
Package Qty:
40 per Box