text.skipToContent text.skipToNavigation

Manufacturer Part #

8125J81ZBE22

8020 Series Snap Acting SPDT On-Momentary Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8125J81ZBE22 - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: No
Actuator Style: Square Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
160
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,294.40
USD
Quantity
Unit Price
40
$8.18
80+
$8.09
Product Variant Information section