Manufacturer Part #
8221SD9CGE
DPDT 1A 120VAC 28VDC 0.4VA Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 8221SD9CGE - Technical Attributes
Attributes Table
| Contact Current-Max: | 0.4A |
| Switch Operation: | On-Mom |
| Circuitry: | DPDT |
| Illumination Color: | White |
| Actuator Style: | Round Plunger |
| Termination Style: | PC Through Hole |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
100+
$13.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount