text.skipToContent text.skipToNavigation

Manufacturer Part #

8532T1ZBE2

8500 Series Mini SPST Off-Momentary Panel Mount Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8532T1ZBE2 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1GΩ
Illumination Color: Black
Cap Color: Black
Actuator Style: Pushbutton
Termination Style: Solder Lug
Operating Temperature: -30°C to +65°C
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
160
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,204.80
USD
Quantity
Unit Price
80+
$7.53
Product Variant Information section