text.skipToContent text.skipToNavigation

Manufacturer Part #

ATP19SL4612M0DE03Q

ATP19 Series 3 A 250 VAC DPDT On-On Green Anti-Vandal Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ATP19SL4612M0DE03Q - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Rated Voltage: 28V
Contact Current-Max: 3A
Switch Operation: On-On
Circuitry: DPDT
Illumination Color: Green
Actuator Style: Round
Termination Style: Solder
Operating Temperature: -20°C to +55°C
IP Rating: IP67
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,944.80
USD
Quantity
Unit Price
40+
$24.54
Product Variant Information section